-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6581
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 200 Mw, 100 Ma, 100 Rohs Compliant: Yes |Nexperia PDTA123JU,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20915 |
|
$0.0350 / $0.1980 | Buy Now |
DISTI #
1727-1693-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4648 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
PDTA123JU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA123JU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
771-PDTA123JU115
|
Mouser Electronics | Digital Transistors PDTA123JU/SOT323/SC-70 RoHS: Compliant | 15224 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_00681418
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2429 | Europe - 33000 |
|
$0.0142 / $0.0219 | Buy Now |
DISTI #
V36:1790_06538982
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2419 | Americas - 21000 |
|
$0.0126 / $0.0171 | Buy Now |
DISTI #
P40:2555_18377870
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Europe - 8600 |
|
$0.0140 | Buy Now |
|
Future Electronics | PDTA123J Series 5 V 100 mA Surface Mount PNP Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 36000Reel |
|
$0.0124 / $0.0141 | Buy Now |
|
Future Electronics | PDTA123J Series 5 V 100 mA Surface Mount PNP Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0124 / $0.0144 | Buy Now |
DISTI #
85571816
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 33000 |
|
$0.0141 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA123JU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA123JU,115
Nexperia
PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for PDTA123JU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA123JU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA123JU | Small Signal Bipolar Transistor | Nexperia | PDTA123JU,115 vs PDTA123JU |
PDTA123JU,115 | PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA123JU,115 vs PDTA123JU,115 |
PDTA123JU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA123JU,115 vs PDTA123JU |