Part Details for PDTA123EMB,315 by NXP Semiconductors
Overview of PDTA123EMB,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDTA123EMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA123EMB,315-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 11225 Container: Bulk MARKETPLACE PRODUCT |
139871 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | PDTA123EMB - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 139871 |
|
$0.0229 / $0.0270 | Buy Now |
Part Details for PDTA123EMB,315
PDTA123EMB,315 CAD Models
PDTA123EMB,315 Part Data Attributes:
|
PDTA123EMB,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA123EMB,315
NXP Semiconductors
PDTA123EMB - PNP resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 2.2 kΩ DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |