Part Details for PDTA115TM,315 by NXP Semiconductors
Overview of PDTA115TM,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA115TM,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA115TM,315-ND
|
DigiKey | TRANS PREBIAS PNP 250MW SOT883 Min Qty: 11871 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
130000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | PDTA115TM - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0207 / $0.0243 | Buy Now |
Part Details for PDTA115TM,315
PDTA115TM,315 CAD Models
PDTA115TM,315 Part Data Attributes
|
PDTA115TM,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA115TM,315
NXP Semiconductors
PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA115TM,315
This table gives cross-reference parts and alternative options found for PDTA115TM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA115TM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA115TM | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA115TM,315 vs PDTA115TM |
PDTA115TM,315 | PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us DFN 3-Pin | Nexperia | PDTA115TM,315 vs PDTA115TM,315 |