Part Details for PDTA115EMB by NXP Semiconductors
Overview of PDTA115EMB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PDTA115EMB
PDTA115EMB CAD Models
PDTA115EMB Part Data Attributes:
|
PDTA115EMB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA115EMB
NXP Semiconductors
20mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |