Part Details for PDTA115EMB,315 by NXP Semiconductors
Overview of PDTA115EMB,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PDTA115EMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA115EMB,315-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.02A 3DFN Min Qty: 11225 Container: Bulk MARKETPLACE PRODUCT |
199970 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | PDTA115EMB - Small Signal Bipolar Transistor, 0.02A, 50V, PNP, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 199970 |
|
$0.0229 / $0.0270 | Buy Now |
Part Details for PDTA115EMB,315
PDTA115EMB,315 CAD Models
PDTA115EMB,315 Part Data Attributes:
|
PDTA115EMB,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA115EMB,315
NXP Semiconductors
PDTA115EMB - PNP resistor-equipped transistor; R1 = 100 kΩ, R2 = 100 kΩ DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.02 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |