Part Details for PDTA115EE,115 by NXP Semiconductors
Overview of PDTA115EE,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA115EE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDTA115EE - Small Signal Bipolar Transistor, 0.02A, 50V, PNP, SC-75 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96437 |
|
$0.0290 / $0.0341 | Buy Now |
Part Details for PDTA115EE,115
PDTA115EE,115 CAD Models
PDTA115EE,115 Part Data Attributes:
|
PDTA115EE,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA115EE,115
NXP Semiconductors
PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA115EE,115
This table gives cross-reference parts and alternative options found for PDTA115EE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA115EE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA115EE,115 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us SC-75 3-Pin | Nexperia | PDTA115EE,115 vs PDTA115EE,115 |