-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1043
|
Newark | Rf Transistor, Pnp, 50V, 0.1A, Sc-70 Rohs Compliant: Yes |Nexperia PDTA114YU,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$0.0400 / $0.1770 | Buy Now |
DISTI #
1727-8517-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47 In Stock |
|
$0.0229 / $0.1000 | Buy Now |
DISTI #
PDTA114YU,115
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 47 kohm - Tape and Reel (Alt: PDTA114YU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0180 | Buy Now |
DISTI #
771-PDTA114YU115
|
Mouser Electronics | Digital Transistors PDTA114YU/SOT323/SC-70 RoHS: Compliant | 6345 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | PDTA114YU Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 93000Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Future Electronics | PDTA114YU Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Rochester Electronics | PDTA114 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
PDTA114YU.115
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 2900 |
|
$0.0212 / $0.0482 | Buy Now |
DISTI #
PDTA114YU,115
|
Avnet Asia | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 47 kohm (Alt: PDTA114YU,115) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0179 / $0.0200 | Buy Now |
DISTI #
PDTA114YU,115
|
Avnet Silica | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 47 kohm (Alt: PDTA114YU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 39000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA114YU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114YU,115
Nexperia
PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA114YU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114YU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA114YU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114YU,115 vs PDTA114YU |
PDTA114YU,115 | PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA114YU,115 vs PDTA114YU,115 |