Part Details for PDTA114YS by NXP Semiconductors
Results Overview of PDTA114YS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA114YS Information
PDTA114YS by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PDTA114YS
PDTA114YS CAD Models
PDTA114YS Part Data Attributes
|
PDTA114YS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114YS
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA114YS
This table gives cross-reference parts and alternative options found for PDTA114YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856 | Kodenshi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | PDTA114YS vs BC856 |
MMUN2113T3 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | PDTA114YS vs MMUN2113T3 |
BC856R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PDTA114YS vs BC856R |
2SA1037KLNRT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | PDTA114YS vs 2SA1037KLNRT147 |
XP4216 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-G1, SC-88, 6 PIN | PDTA114YS vs XP4216 |
UN9113 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SS-MINI PACKAGE-3 | PDTA114YS vs UN9113 |
BC856BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, | PDTA114YS vs BC856BK |
BC856 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | PDTA114YS vs BC856 |
BC856B | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PDTA114YS vs BC856B |
BC856BLT3G | onsemi | $0.0425 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | PDTA114YS vs BC856BLT3G |