Part Details for PDTA114TU by Philips Semiconductors
Overview of PDTA114TU by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PDTA114TU
PDTA114TU CAD Models
PDTA114TU Part Data Attributes
|
PDTA114TU
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114TU
Philips Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |