Part Details for PDTA114TE,115 by NXP Semiconductors
Overview of PDTA114TE,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA114TE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA114TE,115-954-ND
|
DigiKey | TRANS PREBIAS Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PDTA114TE - Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTA114TE,115
PDTA114TE,115 CAD Models
PDTA114TE,115 Part Data Attributes:
|
PDTA114TE,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114TE,115
NXP Semiconductors
PDTA114T series - PNP resistor-equipped transistors; R1 = 10 kOhm, R2 = open SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA114TE,115
This table gives cross-reference parts and alternative options found for PDTA114TE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114TE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051770115 | Small Signal Bipolar Transistor | Nexperia | PDTA114TE,115 vs 934051770115 |
PDTA114TE-T | Small Signal Bipolar Transistor | Nexperia | PDTA114TE,115 vs PDTA114TE-T |
934051770115 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA114TE,115 vs 934051770115 |
PDTA114TE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA114TE,115 vs PDTA114TE |