Part Details for PDTA114EU,135 by NXP Semiconductors
Results Overview of PDTA114EU,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA114EU,135 Information
PDTA114EU,135 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PDTA114EU,135
PDTA114EU,135 CAD Models
PDTA114EU,135 Part Data Attributes
|
PDTA114EU,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114EU,135
NXP Semiconductors
PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PDTA114EU,135
This table gives cross-reference parts and alternative options found for PDTA114EU,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EU,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTA114EU/ZLX | Nexperia | Check for Price | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | PDTA114EU,135 vs PDTA114EU/ZLX |
PDTA114EUT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | PDTA114EU,135 vs PDTA114EUT/R |
PDTA114EU,135 | Nexperia | Check for Price | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | PDTA114EU,135 vs PDTA114EU,135 |