Part Details for PDTA114ES by Philips Semiconductors
Overview of PDTA114ES by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PDTA114ES
PDTA114ES CAD Models
PDTA114ES Part Data Attributes
|
PDTA114ES
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114ES
Philips Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transistor Element Material | SILICON |