Part Details for PDTA114EE by NXP Semiconductors
Overview of PDTA114EE by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA114EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8400 |
|
RFQ | ||
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 100ma I(c), Sot-416 | 6720 |
|
$0.1313 / $0.7500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 552 |
|
RFQ |
Part Details for PDTA114EE
PDTA114EE CAD Models
PDTA114EE Part Data Attributes
|
PDTA114EE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114EE
NXP Semiconductors
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA114EE
This table gives cross-reference parts and alternative options found for PDTA114EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA114EE,115 | PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ SC-75 3-Pin | NXP Semiconductors | PDTA114EE vs PDTA114EE,115 |
934051530115 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA114EE vs 934051530115 |
934051530115 | Small Signal Bipolar Transistor | Nexperia | PDTA114EE vs 934051530115 |
PDTA114EE | Small Signal Bipolar Transistor | Nexperia | PDTA114EE vs PDTA114EE |