Part Details for PDT1341-AI-FP by Agilent Technologies Inc
Results Overview of PDT1341-AI-FP by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDT1341-AI-FP Information
PDT1341-AI-FP by Agilent Technologies Inc is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PDT1341-AI-FP
PDT1341-AI-FP CAD Models
PDT1341-AI-FP Part Data Attributes
|
PDT1341-AI-FP
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PDT1341-AI-FP
Agilent Technologies Inc
PIN Photodiode
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 2.5e-10 s | |
Reverse Breakdown Voltage-Min | 35 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs | |
Terminal Finish | Tin/Lead (Sn/Pb) |