Part Details for PDT0311-FC-A by Hewlett Packard Co
Overview of PDT0311-FC-A by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PDT0311-FC-A
PDT0311-FC-A CAD Models
PDT0311-FC-A Part Data Attributes:
|
PDT0311-FC-A
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
PDT0311-FC-A
Hewlett Packard Co
Photodiode Detector, 1200nm Min, 1650nm Max, FC Connector, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Body Height | 15 mm | |
Body Length or Diameter | 9.1 mm | |
Connection Type | FC CONNECTOR | |
Dark Current-Max | 50 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | SMF, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1200 nm | |
Responsivity | 0.7 A/W | |
Surface Mount | NO |