Part Details for PDT012A0X43-SRZ by OmniOn Power Inc
Overview of PDT012A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDT012A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDT012A0X43-SRZ-ND
|
DigiKey | DC DC CONVERTER 0.45-5.5V Min Qty: 200 Lead time: 26 Weeks Container: Tape & Reel (TR) |
200 In Stock |
|
$12.7215 / $13.1926 | Buy Now |
DISTI #
CC109159678
|
Avnet Americas | Module DC-DC Single 0.45V to 5.5V 12A SMD 17-Pin SMD Module - Tape and Reel (Alt: CC109159678) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$12.4089 / $13.5285 | Buy Now |
DISTI #
894-PDT012A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 12A PosLogic Digita RoHS: Compliant | 113 |
|
$12.7100 / $15.5500 | Buy Now |
DISTI #
V79:2366_24623780
|
Arrow Electronics | Module DC-DC 1-OUT 0.45V to 5.5V 12A 17-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Date Code: 1921 | Americas - 2 |
|
$9.2530 | Buy Now |
DISTI #
000000000005002029
|
Sager | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 12A PosLogic Digita Min Qty: 200 | 1200 |
|
$12.4000 / $12.9100 | Buy Now |
DISTI #
CC109159678
|
Avnet Abacus | (Alt: CC109159678) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PDT012A0X43-SRZ
|
Avnet Asia | Module DC-DC Single 0.45V to 5.5V 12A SMD 17-Pin SMD Module (Alt: PDT012A0X43-SRZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |