Part Details for PDSV06-10,16 by Altech Corporation
Overview of PDSV06-10,16 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSV06-10,16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSV06-10,16-ND
|
DigiKey | DOUBLE LVL HDR VERT 12P 1016MMPS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2542 | Buy Now |
DISTI #
845-PDSV061016
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 10.16mm, 12 Pole, vertical | 0 |
|
$2.7400 / $3.0400 | Order Now |
DISTI #
71977442
|
RS | Pluggable PCB Block, Double Level Header, Vertical,12P,10,16mm PS,12A,300V, Green | Altech Corp PDSV06-10,16 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
10113533
|
TestEquity LLC | Altech PDSV06-10,16 Double Lvl Header, Vert. 12Pole, 10,16mmPS12A,300V,Grn | 0 |
|
$3.4500 | Buy Now |