Microcontrollers and Processors
PDSP16510AMAAC1R
Description: FFT Processor, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84

Overview of PDSP16510AMAAC1R by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDSP16510AMAAC1R by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDSP16510AMAAC1R by Microsemi Corporation

PDSP16510AMAAC1R
Microsemi Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITEL SEMICONDUCTOR
Part Package Code
PGA
Package Description
,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
16
JESD-30 Code
R-CPGA-P84
Low Power Mode
NO
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, FFT PROCESSOR
Want to compare parts?
  1. PDSP16510AMAAC1R
    Microsemi Corporation
    FFT Processor, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84
    VS

Alternate Parts for PDSP16510AMAAC1R

This table gives cross-reference parts and alternative options found for PDSP16510AMAAC1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP16510AMAAC1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDSP16510AMAAC1R FFT Processor, 16-Bit, CMOS, CPGA84, POWER, CERAMIC, PGA-84 Zarlink Semiconductor Inc PDSP16510AMAAC1R vs PDSP16510AMAAC1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDSP16510AMAAC1R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDSP16510AMAAC1R by Microsemi Corporation

Select Manufacturer
Which Manufacturer of PDSP16510AMAAC1R would you like to use for your alert(s)?
  • Please alert me when PDSP16510AMAAC1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDSP16510AMAAC1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDSP16510AMAAC1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDSP16510AMAAC1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDSP16510AMAAC1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDSP16510AMAAC1R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: