Part Details for PDSP16510AA0AC by Zarlink Semiconductor Inc
Overview of PDSP16510AA0AC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDSP16510AA0AC
PDSP16510AA0AC CAD Models
PDSP16510AA0AC Part Data Attributes:
|
PDSP16510AA0AC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PDSP16510AA0AC
Zarlink Semiconductor Inc
FFT Processor, 16-Bit, CMOS, CPGA84, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PGA, PGA84,13X13MOD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 33.528 mm | |
Low Power Mode | NO | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84,13X13MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.15 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 33.528 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FFT PROCESSOR |
Alternate Parts for PDSP16510AA0AC
This table gives cross-reference parts and alternative options found for PDSP16510AA0AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP16510AA0AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSP16510AAOAC | FFT Processor, 16-Bit, CMOS, CPGA84 | Dynex Semiconductor | PDSP16510AA0AC vs PDSP16510AAOAC |