Part Details for PDSP16488A/A0/GC by Zarlink Semiconductor Inc
Overview of PDSP16488A/A0/GC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDSP16488A/A0/GC
PDSP16488A/A0/GC CAD Models
PDSP16488A/A0/GC Part Data Attributes
|
PDSP16488A/A0/GC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PDSP16488A/A0/GC
Zarlink Semiconductor Inc
Convolver, 8-Bit, CMOS, CQFP132, POWER, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QFF, QFL132,.95SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQFP-F132 | |
JESD-609 Code | e0 | |
Length | 24.19 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL132,.95SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.19 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |
Alternate Parts for PDSP16488A/A0/GC
This table gives cross-reference parts and alternative options found for PDSP16488A/A0/GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP16488A/A0/GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSP16488A/B0/GC | Convolver, 8-Bit, CMOS, CQFP132, POWER, CERAMIC, QFP-132 | Zarlink Semiconductor Inc | PDSP16488A/A0/GC vs PDSP16488A/B0/GC |