There are no models available for this part yet.
Overview of PDSN-14A by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for PDSN-14A by Power Dynamics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Wire Leads For 2 Cell Type "C" Battery Holder - PVC - 26 AWG. RoHS: Compliant |
16 In Stock |
|
$1.3500 / $6.8400 | Buy Now | ||
Master Electronics | Wire Leads For 2 Cell Type "C" Battery Holder - PVC - 26 AWG. RoHS: Compliant |
16 In Stock |
|
$1.3500 / $6.8400 | Buy Now |