PDSIK5002OOX-0-0-02
Laser Components USA Inc
Description: Photodiode Detector, PACKAGE-3

Overview of PDSIK5002OOX-0-0-02 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDSIK5002OOX-0-0-02 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDSIK5002OOX-0-0-02 by Laser Components USA Inc

PDSIK5002OOX-0-0-02
Laser Components USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Package Description
PACKAGE-3
Reach Compliance Code
unknown
Body Height
21.2 mm
Body Length or Diameter
6 mm
Fiber Optic Device Type
PHOTODIODE DETECTOR
Fiber Type
50/125, MMF
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Want to compare parts?
  1. PDSIK5002OOX-0-0-02
    Laser Components USA Inc
    Photodiode Detector, PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDSIK5002OOX-0-0-02 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDSIK5002OOX-0-0-02 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of PDSIK5002OOX-0-0-02 would you like to use for your alert(s)?
  • Please alert me when PDSIK5002OOX-0-0-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDSIK5002OOX-0-0-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDSIK5002OOX-0-0-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDSIK5002OOX-0-0-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDSIK5002OOX-0-0-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDSIK5002OOX-0-0-02 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: