Part Details for PDSH18-5,08 by Altech Corporation
Overview of PDSH18-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSH18-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSH18-5,08-ND
|
DigiKey | DOUBLE LVL HDR HORIZ 36P 508MMPS Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6972 | Buy Now |
DISTI #
845-PDSH18508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 36 Pole, horizontal | 0 |
|
$10.4800 / $11.5700 | Order Now |
DISTI #
70077759
|
RS | Connector, Terminal Block, DblLvl, 90DegAngl, 36Pole, 5.08mm, PDSH-5.08Series | Altech Corp PDSH18-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Package | 0 |
|
$508.2100 / $586.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$9.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7600 / $12.9000 | Buy Now |
DISTI #
10113552
|
TestEquity LLC | Altech PDSH18-5,08 Double Lvl Header, Horiz. 36 pole, 5.08mmPS,12A,300V,Grn | 0 |
|
$14.1000 | Buy Now |