There are no models available for this part yet.
Overview of PDSH09-10,16 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDSH09-10,16 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDSH09-10,16-ND
|
DigiKey | DOUBLE LV1 HDR HORIZ 18P1016MMPS Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2738 | Buy Now | |
DISTI #
845-PDSH091016
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 10.16mm, 18 Pole, horizontal | 0 |
|
$4.4900 / $4.9700 | Order Now | |
DISTI #
71977431
|
RS | Pluggable PCB Block, Double Lv1 Header, Horizontal,18P,10.16mm PS ,12A,300V, Green | Altech Corp PDSH09-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.6300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $4.6900 | Buy Now | ||
DISTI #
10113532
|
TestEquity LLC | Altech PDSH09-10,16 Double Lv1 Header, Horiz. 18Pole,10.16mmPS,12A,300V,GRN | 0 |
|
$5.6700 | Buy Now |
CAD Models for PDSH09-10,16 by Altech Corporation
Part Data Attributes for PDSH09-10,16 by Altech Corporation
PDSH09-10,16
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PDSH09-10,16Altech CorporationVS
-