-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4191
|
Newark | Schottky Rectifier, 8A, 35V, Powerdi 5, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:Powerdi 5, No. Of Pins:3Pins, Forward Voltage Vf Max:510Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. PDS835L-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9066 |
|
$0.6270 / $1.0800 | Buy Now |
DISTI #
PDS835LDICT-ND
|
DigiKey | DIODE SCHOTTKY 35V 8A POWERDI5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8814 In Stock |
|
$0.5000 / $1.5100 | Buy Now |
DISTI #
PDS835L-13
|
Avnet Americas | Diode Schottky 35V 8A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS835L-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
621-PDS835L-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0A 35V LFF RoHS: Compliant | 3435 |
|
$0.5720 / $1.4100 | Buy Now |
DISTI #
70550805
|
RS | 8A 35V LowVF Schottky Rectifier PowerDI5 | Diodes Inc PDS835L-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Future Electronics | PDS835L Series 35 V 8 A SMT Low VF Schottky Barrier Rectifier - PowerDI™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Future Electronics | PDS835L Series 35 V 8 A SMT Low VF Schottky Barrier Rectifier - PowerDI™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Bristol Electronics | 8146 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 35V 8A POWERDI5 | 6516 |
|
$0.4350 / $1.4500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 35V 8A POWERDI5 | 5000 |
|
$0.3465 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS835L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDS835L-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 5, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 35 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1400 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for PDS835L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS835L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS835LE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon | Microchip Technology Inc | PDS835L-13 vs UPS835LE3/TR13 |
UPDS835LE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Microsemi Corporation | PDS835L-13 vs UPDS835LE3 |