There are no models available for this part yet.
Overview of PDS510013 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDS510013 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E02:0323_01115309
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2435 | Europe - 20000 |
|
$0.5515 | Buy Now | |
DISTI #
A63:0959_01704370
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2413 | Asia - 5000 |
|
$0.5720 | Buy Now | |
DISTI #
V36:1790_06703536
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2420 | Americas - 5000 |
|
$0.5720 | Buy Now | |
DISTI #
V72:2272_06703536
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 163 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 456 |
|
$0.5721 | Buy Now |
CAD Models for PDS510013 by Diodes Incorporated
Part Data Attributes for PDS510013 by Diodes Incorporated
PDS510013
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
PDS510013Diodes IncorporatedVS
-