Part Details for PDS4150-13. by Diodes Incorporated
Overview of PDS4150-13. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS4150-13.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1318
|
Newark | Diode Configuration:Single, Repetitive Peak Reverse Voltage:150V, Average Forward Current:4A, Forward Voltage Max:760Mv, Forward Surge Current:180A, Operating Temperature Max:175°C, Diode Case Style:Powerdi 5, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. PDS4150-13. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3150 | Buy Now |