Part Details for PDS4102-T176/2128V by Lattice Semiconductor Corporation
Overview of PDS4102-T176/2128V by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2128VTF10 | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD64F2128VFA10 | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / |
Price & Stock for PDS4102-T176/2128V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ9280
|
Newark | 176 Pin Tqfp Socket Adapter For Isplsi 2128V Rohs Compliant: Yes |Lattice Semiconductor PDS4102-T176/2128V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.4700 | Buy Now |
DISTI #
PDS4102-T176/2128V-ND
|
DigiKey | ADAPTER 176-TQFP ISPLSI 2128V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$517.2000 | Buy Now |
DISTI #
842-DS4102T176/2128V
|
Mouser Electronics | Sockets & Adapters 176 P TQFP Skt Adp i spLSI 2128V RoHS: Not Compliant | 0 |
|
$538.7500 | Order Now |