Part Details for PDS340-13 by Diodes Incorporated
Overview of PDS340-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS340-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDS340DICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21034 In Stock |
|
$0.3750 / $1.0000 | Buy Now |
DISTI #
PDS340-13
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS340-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3021 / $0.3569 | Buy Now |
DISTI #
PDS340-13
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS340-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3021 / $0.3569 | Buy Now |
DISTI #
621-PDS340-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0A 40V LF RoHS: Compliant | 17040 |
|
$0.3750 / $0.7300 | Buy Now |
DISTI #
V36:1790_06703530
|
Arrow Electronics | Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2401 | Americas - 5000 |
|
$0.3562 / $0.3730 | Buy Now |
DISTI #
V72:2272_06703530
|
Arrow Electronics | Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 253 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2145 Container: Cut Strips | Americas - 3942 |
|
$0.3767 / $0.3952 | Buy Now |
|
Future Electronics | PDS340 Series 40 V 3 A SMT Schottky Barrier Rectifier - POWERDI5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
|
Future Electronics | PDS340 Series 40 V 3 A SMT Schottky Barrier Rectifier - POWERDI5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
PDS340-13
|
Avnet Silica | Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: PDS340-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 40V 3A POWERDI5 | 7230 |
|
RFQ |
Part Details for PDS340-13
PDS340-13 CAD Models
PDS340-13 Part Data Attributes
|
PDS340-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDS340-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |