-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3004
|
Newark | Schottky Rectifier, 40V, 12A, Powerdi5 Rohs Compliant: Yes |Diodes Inc. PDS1240CTL-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.3860 / $0.9050 | Buy Now |
DISTI #
PDS1240CTL-13DICT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 6A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11034 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
PDS1240CTL-13
|
Avnet Americas | Diode Schottky 40V 12A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS1240CTL-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
621-PDS1240CTL-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 11133 |
|
$0.2810 / $0.8700 | Buy Now |
DISTI #
V36:1790_06703525
|
Arrow Electronics | Diode Schottky 40V 12A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2329 | Americas - 45000 |
|
$0.2667 / $0.2723 | Buy Now |
DISTI #
PDS1240CTL-13
|
Avnet Americas | Diode Schottky 40V 12A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS1240CTL-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
PDS1240CTL-13
|
Avnet Asia | Diode Schottky 40V 12A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: PDS1240CTL-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 5000 |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
PDS1240CTL-13
|
Avnet Silica | Diode Schottky 40V 12A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: PDS1240CTL-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 40V POWERDI | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SCHOTTKY 40V POWERDI | 8183 |
|
$0.1834 / $0.3495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy