There are no models available for this part yet.
Overview of PDS1-S12-S15-M by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for PDS1-S12-S15-M by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_18660157
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Min Qty: 3 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2136 | Americas - 3 |
|
$3.2620 / $3.5660 | Buy Now | |
DISTI #
59190100
|
Verical | Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Min Qty: 3 Package Multiple: 1 Date Code: 2136 | Americas - 3 |
|
$3.5660 | Buy Now | |
DISTI #
C1S158100227424
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: No | 3 |
|
$4.6100 | Buy Now |
CAD Models for PDS1-S12-S15-M by CUI Inc
Part Data Attributes for PDS1-S12-S15-M by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Part Package Code
|
MODULE
|
Package Description
|
SMT-8/5
|
Pin Count
|
8/5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDMA-G5
|
Length
|
12.7 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.067 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP5/8,.48
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
8.3 mm
|
Related Parts for PDS1-S12-S15-M
-
PDS1-S12-S12-SPower Supply Modules
-
R5F101GDAFB#V0Microcontrollers
-
PI3318-00-LGIZSwitching Regulator or Controllers
-
CGA2B3X7R1H104K050BEFixed Capacitors
-
PF170Rectifier Diodes
-
LP2951CDR2GLinear Regulator ICs
-
P6KE75Transient Suppressors
-
PI90LVB010WELine Driver or Receivers
-
CSRN2512FKR200Fixed Resistors