Part Details for PDS1-S12-S12-S by CUI Inc
Overview of PDS1-S12-S12-S by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS1-S12-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2737-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
4597 In Stock |
|
$3.4785 / $4.3500 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
83 In Stock |
|
$3.5100 / $4.1500 | Buy Now |
DISTI #
69219815
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Min Qty: 20 Package Multiple: 10 Date Code: 1904 | Americas - 80 |
|
$5.4967 | Buy Now |
DISTI #
59190116
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 24 |
|
$4.5509 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | 1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
83 In Stock |
|
$3.5100 / $4.1500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Isolated Board Mount DC-DC Cnvrt | 50 |
|
$28.2800 | Buy Now |
Part Details for PDS1-S12-S12-S
PDS1-S12-S12-S CAD Models
PDS1-S12-S12-S Part Data Attributes
|
PDS1-S12-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S12-S12-S
CUI Inc
12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |