Part Details for PDRV5023AJQDBZT by Texas Instruments
Overview of PDRV5023AJQDBZT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDRV5023AJQDBZT
PDRV5023AJQDBZT CAD Models
PDRV5023AJQDBZT Part Data Attributes
|
PDRV5023AJQDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV5023AJQDBZT
Texas Instruments
MAGNETIC FIELD SENSOR-HALL EFFECT, 1-12mT, 0-38V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 3.7 mT | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for PDRV5023AJQDBZT
This table gives cross-reference parts and alternative options found for PDRV5023AJQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV5023AJQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5023AJQDBZT | High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125 | Texas Instruments | PDRV5023AJQDBZT vs DRV5023AJQDBZT |
DRV5023AJEDBZTQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 150 | Texas Instruments | PDRV5023AJQDBZT vs DRV5023AJEDBZTQ1 |
DRV5023AJEDBZRQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 150 | Texas Instruments | PDRV5023AJQDBZT vs DRV5023AJEDBZRQ1 |