Part Details for PDRC-36-15 by CUI Inc
Overview of PDRC-36-15 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PDRC-36-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006360630
|
Sager | DIN Rail Power Supplies ac-dc, 36 W, 15 Vdc, single output, DIN rail | 0 |
|
Buy Now |
Part Details for PDRC-36-15
PDRC-36-15 CAD Models
PDRC-36-15 Part Data Attributes
|
PDRC-36-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDRC-36-15
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-375 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X7 | |
Length | 91 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.01767 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 53 mm |