Part Details for PDRB-5-24A by CUI Inc
Overview of PDRB-5-24A by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for PDRB-5-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006360610
|
Sager | DIN Rail Power Supplies ac-dc, 5 W, 24 Vdc, single output, screw terminal, DIN rail | 0 |
|
Buy Now |
Part Details for PDRB-5-24A
PDRB-5-24A CAD Models
PDRB-5-24A Part Data Attributes
|
PDRB-5-24A
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDRB-5-24A
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 114 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.21 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 22.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 90 mm |
Alternate Parts for PDRB-5-24A
This table gives cross-reference parts and alternative options found for PDRB-5-24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRB-5-24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AME5-24SJZ-ST | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 125; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): single; Output Power (W): 5; Max Output current (A): 0.23; Efficiency (%): 84; Max Capacitive load (µF): 330; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.77; L (in): 2.17; H (in): 0.83; W (mm): 54; L (mm): 96.1; H (mm): 29.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: EN 55024: 2010; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | PDRB-5-24A vs AME5-24SJZ-ST |
PSK-S5B-24-DIN | CUI Inc | Check for Price | 24 Vdc, 210 mA, 5 W | PDRB-5-24A vs PSK-S5B-24-DIN |
AMEM5-24S277HAVZ | Aimtec | $8.0143 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PDRB-5-24A vs AMEM5-24S277HAVZ |
AMEL5-24SAZ-ST | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.21; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2 | PDRB-5-24A vs AMEL5-24SAZ-ST |
PSK-S5B-24-T | CUI Inc | Check for Price | Chassis Mount Power Supply, 24 Vdc, 0.21 A, 5 W | PDRB-5-24A vs PSK-S5B-24-T |
AME5-24SCJZ-STD | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 140; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.23; Efficiency (%): 82; Max Capacitive load (µF): 270; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.13; L (in): 3.78; H (in): 1.32; W (mm): 54; L (mm): 96.1; H (mm): 33.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.3 | PDRB-5-24A vs AME5-24SCJZ-STD |
PDRB-5-24 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module | PDRB-5-24A vs PDRB-5-24 |
LS05-13B24SR2S-F | MORNSUN | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, Module-6 | PDRB-5-24A vs LS05-13B24SR2S-F |
AMEM5-24S277HAVZ-B | Aimtec | $8.5144 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PDRB-5-24A vs AMEM5-24S277HAVZ-B |
PBK-5-24 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 24 Vdc, 0.21 A, 5 W | PDRB-5-24A vs PBK-5-24 |