Part Details for PDRB-300-48B by CUI Inc
Results Overview of PDRB-300-48B by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDRB-300-48B Information
PDRB-300-48B by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDRB-300-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006360601
|
Sager | DIN Rail Power Supplies ac-dc, 300 W, 48 Vdc, single output, detachable terminal, DIN rail | 0 |
|
Buy Now |
Part Details for PDRB-300-48B
PDRB-300-48B CAD Models
PDRB-300-48B Part Data Attributes
|
PDRB-300-48B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDRB-300-48B
CUI Inc
AC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE,EN,TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 116.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 47 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 125.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.5 s | |
Width | 83.5 mm |
Alternate Parts for PDRB-300-48B
This table gives cross-reference parts and alternative options found for PDRB-300-48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRB-300-48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDRB-300-48A | CUI Inc | $274.4996 | AC-DC Regulated Power Supply Module | PDRB-300-48B vs PDRB-300-48A |
VI-MU4-CS | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 300W, 9.245 X 4.900 INCH, 1.370 INCH HEIGHT, MODULE | PDRB-300-48B vs VI-MU4-CS |