PDRB-30-5
Description: AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Overview of PDRB-30-5 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PDRB-30-5 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-PDRB-30-5-ND
DigiKey AC/DC DIN RAIL SUPPLY 5V 15W Min Qty: 1 Lead time: 18 Weeks Container: Bag 44
In Stock
  • 1 $21.8400
  • 8 $21.1975
  • 16 $20.5556
  • 32 $19.9131
$19.9131 / $21.8400 Buy Now
DISTI # V99:2348_25403999
Arrow Electronics AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2045 Americas - 27
  • 0 $16.3605
  • 1 $7.7820
$7.7820 / $16.3605 Buy Now
DISTI # 59461865
Verical AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin Bag Min Qty: 1 Package Multiple: 1 Date Code: 2045 Americas - 27
  • 1 $7.7820
$7.7820 Buy Now
DISTI # C1S158100216066
Chip1Stop AC to DC Converter Modules 27
  • 1 $19.4000
$19.4000 Buy Now

CAD Models for PDRB-30-5 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDRB-30-5 by CUI Inc

PDRB-30-5
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-5
Reach Compliance Code
not_compliant
Samacsys Manufacturer
CUI Inc.
Additional Feature
Also Operate with 120-370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
82%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXMA-X5
Length
92.66 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.02828 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
35 mm
Want to compare parts?
  1. PDRB-30-5
    CUI Inc
    AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
    VS

Alternate Parts for PDRB-30-5

This table gives cross-reference parts and alternative options found for PDRB-30-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRB-30-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSK-S15-5U Board Mount AC-DC Power Supply, 5 Vdc, 2.8 A, 15 W CUI Inc PDRB-30-5 vs VSK-S15-5U
AME15-5SMAZ-E DC-DC Regulated Power Supply Module Aimtec PDRB-30-5 vs AME15-5SMAZ-E
AME15-5SMAZ AC/DC Converter; Product Weight (grams): 100; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 3; Efficiency (%): 77; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 1.83; L (in): 2.56; H (in): 0.79; W (mm): 46.5; L (mm): 65; H (mm): 20.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.2 Aimtec PDRB-30-5 vs AME15-5SMAZ
VGS-15W-5-A AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid CUI Inc PDRB-30-5 vs VGS-15W-5-A
MFM-15-5 AC-DC Regulated Power Supply Module, Mean Well PDRB-30-5 vs MFM-15-5
VGS-15W-5 AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid CUI Inc PDRB-30-5 vs VGS-15W-5
PDRB-18-5A AC-DC Regulated Power Supply Module CUI Inc PDRB-30-5 vs PDRB-18-5A
TMT15105C 15 Watt C/DC modules, industrial/medical, single-, dual- and triple output models, 4000 VAC I/O-isolation, encapsulated, Chassis mount Traco Power PDRB-30-5 vs TMT15105C
PDRB-18-5 AC-DC Regulated Power Supply Module CUI Inc PDRB-30-5 vs PDRB-18-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDRB-30-5 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDRB-30-5 by CUI Inc

Select Manufacturer
Which Manufacturer of PDRB-30-5 would you like to use for your alert(s)?
  • Please alert me when PDRB-30-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDRB-30-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDRB-30-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDRB-30-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDRB-30-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDRB-30-5 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: