-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 2.5 A, 30 W, 18 ~ 75 Vdc
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3912
|
Newark | Dc-Isolated 30W 18 75Vinput 12V2500Ma Single Re |Cui PDQ30-Q48-S12-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8700 / $43.9900 | Buy Now |
DISTI #
102-3898-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1808 In Stock |
|
$36.9408 / $44.4400 | Buy Now |
DISTI #
490-PDQ30-Q48-S12-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2.5A Iso Reg DIP RoHS: Compliant | 17 |
|
$37.2100 / $41.6700 | Buy Now |
|
Future Electronics | PDQ30-D Series 30 W 2.5 A 48 V Input 12 V Output Isolated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$36.4400 | Buy Now |
|
Future Electronics | PDQ30-D Series 30 W 2.5 A 48 V Input 12 V Output Isolated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$36.4400 | Buy Now |
|
Onlinecomponents.com | 30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.5 A, 30 W, 18 ~ 75 Vdc RoHS: Compliant |
74 In Stock |
|
$35.6700 / $46.4200 | Buy Now |
|
Master Electronics | 30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.5 A, 30 W, 18 ~ 75 Vdc RoHS: Compliant |
74 In Stock |
|
$35.6700 / $46.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ30-Q48-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ30-Q48-S12-D
CUI Inc
12 Vdc, 2.5 A, 30 W, 18 ~ 75 Vdc
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PDQ30-Q48-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQ30-Q48-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE30-Q48-S12-DIN | 12 Vdc, 2.5 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | PDQ30-Q48-S12-D vs PYBE30-Q48-S12-DIN |
PYBE30-Q48-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | CUI Inc | PDQ30-Q48-S12-D vs PYBE30-Q48-S12-U |
PQA30-D48-S12-D | 12 Vdc, 2.5 A, 30 W | CUI Inc | PDQ30-Q48-S12-D vs PQA30-D48-S12-D |
PYB30-Q48-S12 | 12 Vdc, 2.5 A, 30 W, 18~75 Vdc Input Range | CUI Inc | PDQ30-Q48-S12-D vs PYB30-Q48-S12 |
TEN25-4812WI | 25 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | PDQ30-Q48-S12-D vs TEN25-4812WI |
PYB30-Q48-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | PDQ30-Q48-S12-D vs PYB30-Q48-S12-H |