Part Details for PDQ15-Q24-S15-D by Bel Fuse
Overview of PDQ15-Q24-S15-D by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PDQ15-Q24-S15-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDQ15-Q24-S15-D
|
Avnet Americas | DC-DC ISOLATED, 15 W, 9 ~ 36 VDC INPUT, 15 VDC, 1000 MA, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PDQ15-Q24-S15-D) Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
PDQ15-Q24-S15-D
|
Avnet Abacus | DC-DC ISOLATED, 15 W, 9 ~ 36 VDC INPUT, 15 VDC, 1000 MA, SINGLE REGULATED OUTPUT, DIP (Alt: PDQ15-Q24-S15-D) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |