Part Details for PDPTAT0810-221K by Prod Technology Co Ltd
Overview of PDPTAT0810-221K by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDPTAT0810-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600mA 220uH I-shaped inductor ��10% 1.6A Plugin,D9.5xL12mm Color Ring Inductors/Through Hole Inductors ROHS | 186 |
|
$0.0639 / $0.1168 | Buy Now |
|
LCSC | 600mA 220uH I-shaped inductor 10% 1.6A PluginD9.5xL12mm Color Ring Inductors/Through Hole Inductors ROHS | 186 |
|
$0.0501 / $0.0915 | Buy Now |