Part Details for PDPTAT0810-1R5M by Prod Technology Co Ltd
Overview of PDPTAT0810-1R5M by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for PDPTAT0810-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 7.5A 1.5uH I-shaped inductor ��20% 12A Plugin,D9.5xL12mm Color Ring Inductors/Through Hole Inductors ROHS | 430 |
|
$0.0590 / $0.1071 | Buy Now |
|
LCSC | 7.5A 1.5uH EI-core Inductor 20% 12A PluginD9.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS | 360 |
|
$0.0554 / $0.1005 | Buy Now |