Part Details for PDPM175G6H by Schneider Electric
Overview of PDPM175G6H by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDPM175G6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PDPM175G6H
|
Mouser Electronics | Power Outlet Strips APC 175kVA Modular Power Distribution Unit, Isolation Transformer, 480:415V, 72 Poles, 2 Subfeed | 0 |
|
$50,073.2100 | Order Now |