Part Details for PDP-2N-100 by Merrimac Industries Inc
Overview of PDP-2N-100 by Merrimac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDP-2N-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPLITTER AND COMBINER, 2MHZ MIN, 200MHZ MAX, 0.5DB INSERTION LOSS-MAX | 1 |
|
$15.6000 | Buy Now |
Part Details for PDP-2N-100
PDP-2N-100 CAD Models
PDP-2N-100 Part Data Attributes:
|
PDP-2N-100
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDP-2N-100
Merrimac Industries Inc
Splitter And Combiner, 2MHz Min, 200MHz Max, 0.5dB Insertion Loss-Max, HERMATIC, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |