Part Details for PDNL-20-100 by Merrimac Industries Inc
Overview of PDNL-20-100 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for PDNL-20-100
PDNL-20-100 CAD Models
PDNL-20-100 Part Data Attributes:
|
PDNL-20-100
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDNL-20-100
Merrimac Industries Inc
Splitter And Combiner, 2MHz Min, 200MHz Max, 0.5dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |