Part Details for PDML-60-50SQ by Merrimac Industries Inc
Overview of PDML-60-50SQ by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PDML-60-50SQ
PDML-60-50SQ CAD Models
PDML-60-50SQ Part Data Attributes:
|
PDML-60-50SQ
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDML-60-50SQ
Merrimac Industries Inc
Splitter And Combiner, 5MHz Min, 100MHz Max, 1dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |