PDME2-S5-S12-S
Description: DC-DC Unregulated Power Supply Module

Overview of PDME2-S5-S12-S by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85

Price & Stock for PDME2-S5-S12-S by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK4322
Newark Dc-Dc Converter, 12V, 0.167A Rohs Compliant: Yes |Cui PDME2-S5-S12-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 102-PDME2-S5-S12-S-ND
DigiKey DC-DC ISOLATED, 2 W, 4.5~5.5 VDC Min Qty: 1 Lead time: 17 Weeks Container: Tube 59
In Stock
  • 1 $4.8800
  • 5 $4.8080
  • 10 $4.7390
  • 25 $4.5996
  • 50 $4.4602
$4.4602 / $4.8800 Buy Now
Onlinecomponents.com   RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PDME2-S5-S12-S by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDME2-S5-S12-S by CUI Inc

PDME2-S5-S12-S
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PDME2-S5-S12-S
    CUI Inc
    DC-DC Unregulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDME2-S5-S12-S by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDME2-S5-S12-S by CUI Inc

  • Please alert me when PDME2-S5-S12-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDME2-S5-S12-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDME2-S5-S12-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDME2-S5-S12-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDME2-S5-S12-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDME2-S5-S12-S by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: