Part Details for PDME2-S12-D12-S by Bel Fuse
Overview of PDME2-S12-D12-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for PDME2-S12-D12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDME2-S12-D12-S
|
Avnet Americas | DC-DC ISOLATED, 2 W, 10.8~13.2 VDC INPUT, ?12VDC, ?83 MA, DUAL UNREGULATED OUTPUT, SIP - Rail/Tube (Alt: PDME2-S12-D12-S) Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |