Part Details for PDM44058SA6JITY by Paradigm Technology Inc
Overview of PDM44058SA6JITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PDM44058SA6JITY
PDM44058SA6JITY CAD Models
PDM44058SA6JITY Part Data Attributes
|
PDM44058SA6JITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM44058SA6JITY
Paradigm Technology Inc
Cache SRAM, 64KX18, CMOS, PQCC52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQCC-J52 | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PDM44058SA6JITY
This table gives cross-reference parts and alternative options found for PDM44058SA6JITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44058SA6JITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44038SA9JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44058SA6JITY vs PDM44038SA9JITR |
EDI20182C20AC | Standard SRAM, 64KX18, 20ns, CMOS, PQCC52, | Electronic Designs Inc | PDM44058SA6JITY vs EDI20182C20AC |
MCM67A618BFN12R2 | Cache Tag SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44058SA6JITY vs MCM67A618BFN12R2 |
CY7C1032-12JCT | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44058SA6JITY vs CY7C1032-12JCT |
MT58LC64K18M1EJ-9 | Standard SRAM, 64KX18, 9ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | PDM44058SA6JITY vs MT58LC64K18M1EJ-9 |
PDM44028S9JI | Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | PDM44058SA6JITY vs PDM44028S9JI |
MCM67J618BFN7 | Cache SRAM, 64KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44058SA6JITY vs MCM67J618BFN7 |
KM718B86J-8 | Cache SRAM, 64KX18, 8ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | PDM44058SA6JITY vs KM718B86J-8 |
MCM67M618BFN12 | 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44058SA6JITY vs MCM67M618BFN12 |
MT58LC64K18M1EJ-12L | Standard SRAM, 64KX18, 12ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | PDM44058SA6JITY vs MT58LC64K18M1EJ-12L |