PDM41258S12SOTY
Paradigm Technology Inc
Description: Standard SRAM, 64KX4, 12ns, CMOS, PDSO24

Overview of PDM41258S12SOTY by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM41258S12SOTY by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41258S12SOTY by Paradigm Technology Inc

PDM41258S12SOTY
Paradigm Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. PDM41258S12SOTY
    Paradigm Technology Inc
    Standard SRAM, 64KX4, 12ns, CMOS, PDSO24
    VS

Alternate Parts for PDM41258S12SOTY

This table gives cross-reference parts and alternative options found for PDM41258S12SOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41258S12SOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41258S12SOITR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258S12SOTY vs PDM41258S12SOITR
PDM41258S12SO Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258S12SOTY vs PDM41258S12SO
PDM41258S12SOTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258S12SOTY vs PDM41258S12SOTR
Part Number Description Manufacturer Compare
MT5C2564DJ-12PAT Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc PDM41258S12SOTY vs MT5C2564DJ-12PAT
MT5C2565DJ-12L Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41258S12SOTY vs MT5C2565DJ-12L
PDM41252LA12SOI Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41258S12SOTY vs PDM41252LA12SOI
PDM41298SA12SOITY Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41258S12SOTY vs PDM41298SA12SOITY
MT5C2564SG-12LPTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc PDM41258S12SOTY vs MT5C2564SG-12LPTR
CY7B194-12VCT Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor PDM41258S12SOTY vs CY7B194-12VCT
PDM41258SA12SOITR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258S12SOTY vs PDM41258SA12SOITR
MT5C2565DJ-12IT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Micron Technology Inc PDM41258S12SOTY vs MT5C2565DJ-12IT
CY7C195-12VCT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC PDM41258S12SOTY vs CY7C195-12VCT
MCM6709J12 64KX4 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC PDM41258S12SOTY vs MCM6709J12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41258S12SOTY by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41258S12SOTY by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41258S12SOTY would you like to use for your alert(s)?
  • Please alert me when PDM41258S12SOTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41258S12SOTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41258S12SOTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41258S12SOTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41258S12SOTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41258S12SOTY by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: