Part Details for PDM41252LA8T by Paradigm Technology Inc
Overview of PDM41252LA8T by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41252LA8T
PDM41252LA8T CAD Models
PDM41252LA8T Part Data Attributes
|
PDM41252LA8T
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41252LA8T
Paradigm Technology Inc
Standard SRAM, 64KX4, 8ns, CMOS, PDSO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP28,.53,22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | HIGH IMPEDENCE OUTPUTS DURING WRITE MODE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41252LA8T
This table gives cross-reference parts and alternative options found for PDM41252LA8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41252LA8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41298S8SO | Standard SRAM, 64KX4, 8ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41252LA8T vs PDM41298S8SO |
PDM41298S8SOTY | Standard SRAM, 64KX4, 8ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41252LA8T vs PDM41298S8SOTY |
MCM6708AJ8 | Standard SRAM, 64KX4, 8ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Semiconductor Products | PDM41252LA8T vs MCM6708AJ8 |
PDM41258SA8SOITR | Standard SRAM, 64KX4, 8ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41252LA8T vs PDM41258SA8SOITR |
MCM6709RJ8R2 | 64KX4 STANDARD SRAM, 8ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | PDM41252LA8T vs MCM6709RJ8R2 |
PDM41298LA8SO | Standard SRAM, 64KX4, 8ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41252LA8T vs PDM41298LA8SO |
PDM41252LA8SO | Standard SRAM, 64KX4, 8ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41252LA8T vs PDM41252LA8SO |
MCM6708AJ8R2 | Standard SRAM, 64KX4, 8ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Semiconductor Products | PDM41252LA8T vs MCM6708AJ8R2 |
PDM41258LA8SOTR | Standard SRAM, 64KX4, 8ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41252LA8T vs PDM41258LA8SOTR |
PDM41258S8SOITY | Standard SRAM, 64KX4, 8ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41252LA8T vs PDM41258S8SOITY |